Stack Light Complete Unit Green, Red, Yellow LED Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LIGRYPQP

DigiKey Part Number
2170-K50LIGRYPQP-ND
Manufacturer
Manufacturer Product Number
K50LIGRYPQP
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Cable with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Red, Yellow
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Function - Audible
Multiple
Packaging
Bulk
Voltage - Supply
8 ~ 30VDC
Part Status
Active
Termination Style
Cable with Connector
Type
Complete Unit
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Stacks
3
Operating Temperature
-40°C ~ 40°C
Lamp Type
LED
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,521.79000kr.1,521.79
Manufacturers Standard Package
Unit Price without VAT:kr.1,521.79000
Unit Price with VAT:kr.1,902.23750