
K50LGRYBWPQ8 | |
|---|---|
DigiKey Part Number | 2170-K50LGRYBWPQ8-ND |
Manufacturer | |
Manufacturer Product Number | K50LGRYBWPQ8 |
Description | COMPLETE UNIT MULT STEADY 5STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50LGRYBWPQ8 Models |
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 18 ~ 30VDC |
Part Status Obsolete | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 5 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K50PSTRGB14Q | Banner Engineering Corporation | 6 | 2170-K50PSTRGB14Q-ND | kr.53,803.75000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,239.98000 | kr.1,239.98 |
| Unit Price without VAT: | kr.1,239.98000 |
|---|---|
| Unit Price with VAT: | kr.1,549.97500 |













