
K50LGRASYPQ | |
|---|---|
DigiKey Part Number | 2170-K50LGRASYPQ-ND |
Manufacturer | |
Manufacturer Product Number | K50LGRASYPQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50LGRASYPQ Models |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,570.10000 | kr.1,570.10 |
| Unit Price without VAT: | kr.1,570.10000 |
|---|---|
| Unit Price with VAT: | kr.1,962.62500 |













