
K50LGRA2YP | |
|---|---|
DigiKey Part Number | 2170-K50LGRA2YP-ND |
Manufacturer | |
Manufacturer Product Number | K50LGRA2YP |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,440.87000 | kr.1,440.87 |
| Unit Price without VAT: | kr.1,440.87000 |
|---|---|
| Unit Price with VAT: | kr.1,801.08750 |













