
K30APT2GRYF2 | |
|---|---|
DigiKey Part Number | 2170-K30APT2GRYF2-ND |
Manufacturer | |
Manufacturer Product Number | K30APT2GRYF2 |
Description | K30 SERIES EZ-LIGHT: 3-INPUT-COL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K30APT2GRYF2 Models |
Category | Illumination Type, Color LED, Green/Red/Yellow |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 150ms |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,212.96000 | kr.1,212.96 |
| Unit Price without VAT: | kr.1,212.96000 |
|---|---|
| Unit Price with VAT: | kr.1,516.20000 |


