
K100PBLNZGYR | |
|---|---|
DigiKey Part Number | 2170-K100PBLNZGYR-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLNZGYR |
Description | HAZARDOUS BEACON LIGHT, 100MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,553.95000 | kr.3,553.95 |
| Unit Price without VAT: | kr.3,553.95000 |
|---|---|
| Unit Price with VAT: | kr.4,442.43750 |





