K100PBLNZGYRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100PBLNGYRA

DigiKey Part Number
2170-K100PBLNGYRA-ND
Manufacturer
Manufacturer Product Number
K100PBLNGYRA
Description
HAZARDOUS BEACON LIGHT, 100MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 48VDC
Features
Alarm
Termination Style
Wire Leads
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,450.75000kr.3,450.75
Manufacturers Standard Package
Unit Price without VAT:kr.3,450.75000
Unit Price with VAT:kr.4,313.43750