
K100PBLNBYRQ | |
|---|---|
DigiKey Part Number | 2170-K100PBLNBYRQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLNBYRQ |
Description | HAZARDOUS BEACON LIGHT, 100MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Red, Yellow LED M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Blue, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 48VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,542.93000 | kr.3,542.93 |
| Unit Price without VAT: | kr.3,542.93000 |
|---|---|
| Unit Price with VAT: | kr.4,428.66250 |












