
K100PBLGYRQ | |
|---|---|
DigiKey Part Number | 2170-K100PBLGYRQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLGYRQ |
Description | COMPLETE UNIT GR/R/YL LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector, M12 |
Datasheet | Datasheet |
EDA/CAD Models | K100PBLGYRQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Programmable |
Series | Voltage - Supply 12 ~ 48VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP69K - Dust Tight, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 60°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,447.24000 | kr.2,447.24 |
| Unit Price without VAT: | kr.2,447.24000 |
|---|---|
| Unit Price with VAT: | kr.3,059.05000 |












