
ES-FA-6G | |
---|---|
DigiKey Part Number | 2170-ES-FA-6G-ND |
Manufacturer | |
Manufacturer Product Number | ES-FA-6G |
Description | SAFETY MODULE E-STOP/INTERLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ES-FA-6G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 35 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,072.64000 | kr.2,072.64 |
Unit Price without VAT: | kr.2,072.64000 |
---|---|
Unit Price with VAT: | kr.2,590.80000 |