
DX80SR9M-HL | |
|---|---|
DigiKey Part Number | 2170-DX80SR9M-HL-ND |
Manufacturer | |
Manufacturer Product Number | DX80SR9M-HL |
Description | SERIAL DATA RADIO MULTIHOP 900 M |
Customer Reference | |
Detailed Description | RF Radio 900MHz FHSS, ISM RS-485 115.2kBaud |
Datasheet | Datasheet |
EDA/CAD Models | DX80SR9M-HL Models |
Category | Applications ISM |
Manufacturer Banner Engineering Corporation | Interface RS-485 |
Series | Power - Output 30dBm |
Packaging Bulk | Data Rate (Max) 115.2kBaud |
Part Status Obsolete | Features IP67 |
Function Radio | Voltage - Supply 10V ~ 30V |
Modulation or Protocol FHSS, ISM | Base Product Number |
Frequency 900MHz |






