RF Node 900MHz FHSS, ISM Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N9X6S-P6

DigiKey Part Number
2170-DX80N9X6S-P6-ND
Manufacturer
Manufacturer Product Number
DX80N9X6S-P6
Description
DX80 PERFORMANCE 900 MHZ NODE 1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Node 900MHz FHSS, ISM Serial
Datasheet
 Datasheet
EDA/CAD Models
DX80N9X6S-P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
900MHz
Manufacturer
Banner Engineering Corporation
Applications
Wireless
Series
Interface
Serial
Packaging
Bulk
Power - Output
30dBm
Part Status
Active
Features
IP67
Function
Node
Voltage - Supply
10V ~ 30V
Modulation or Protocol
FHSS, ISM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,063.94000kr.4,063.94
Manufacturers Standard Package
Unit Price without VAT:kr.4,063.94000
Unit Price with VAT:kr.5,079.92500