
DX80N2X1W-CM1L | |
|---|---|
DigiKey Part Number | 2170-DX80N2X1W-CM1L-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2X1W-CM1L |
Description | CONDITION MONITORING NODE |
Customer Reference | |
Detailed Description | Vibration Sensor Chassis Mount Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | DX80N2X1W-CM1L Models |
Category | Sensor Type Vibration |
Manufacturer Banner Engineering Corporation | Operating Temperature -40°C ~ 85°C |
Series | Package / Case Module |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Cable with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,797.66000 | kr.3,797.66 |
| Unit Price without VAT: | kr.3,797.66000 |
|---|---|
| Unit Price with VAT: | kr.4,747.07500 |













