
DX80G9M6S-P2 | |
|---|---|
DigiKey Part Number | 2170-DX80G9M6S-P2-ND |
Manufacturer | |
Manufacturer Product Number | DX80G9M6S-P2 |
Description | RF GATEWAY 900MHZ FHSS RS485 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 900MHz FHSS, ISM RS-485 38.4kbps |
Datasheet | Datasheet |
Category | Applications ISM |
Manufacturer Banner Engineering Corporation | Interface RS-485 |
Series | Power - Output 36dBm |
Packaging Box | Data Rate (Max) 38.4kbps |
Part Status Active | Features IP67 |
Function Gateway | Voltage - Supply 10V ~ 30V |
Modulation or Protocol FHSS, ISM | Base Product Number |
Frequency 900MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,014.69000 | kr.6,014.69 |
| Unit Price without VAT: | kr.6,014.69000 |
|---|---|
| Unit Price with VAT: | kr.7,518.36250 |












