HLS27DW0285C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLS27DW0285C

DigiKey Part Number
2170-HLS27DW0285C-ND
Manufacturer
Manufacturer Product Number
HLS27DW0285C
Description
HLS27 HAZARDOUS LOCATION STRIP L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Tubular, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
850lm
Length
11.22" (285.0mm)
Profile (W x H)
1.50" (38.1mm) Dia
Power - Rated
-
Voltage - Supply
12 ~ 30VDC
Features
High/Low/Off Switching
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Lens Type
Tubular, Clear
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,373.12000kr.3,373.12
Manufacturers Standard Package
Unit Price without VAT:kr.3,373.12000
Unit Price with VAT:kr.4,216.40000