Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF-G3-NU-Q7

DigiKey Part Number
2170-DF-G3-NU-Q7-ND
Manufacturer
Manufacturer Product Number
DF-G3-NU-Q7
Description
DF-G3 RED BEAM HIGH POWER DUAL D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DF-G3-NU-Q7 Models
Product Attributes
Filter Similar Products
Category
Amplifier Type
Fiber Amplifier
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12V ~ 30V
Series
Output Type
NPN
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,889.32000kr.1,889.32
Manufacturers Standard Package
Unit Price without VAT:kr.1,889.32000
Unit Price with VAT:kr.2,361.65000