Fiber Optic Optical Sensor PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10UPFP

DigiKey Part Number
2170-D10UPFP-ND
Manufacturer
Manufacturer Product Number
D10UPFP
Description
D10 EXPERT: RED BEAM PLASTIC FIB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor PNP
Datasheet
 Datasheet
EDA/CAD Models
D10UPFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Banner Engineering Corporation
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP50, IEC, NEMA 1
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Fiber Optic
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
15V ~ 24V
Base Product Number
Response Time
50µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,573.77000kr.3,573.77
Manufacturers Standard Package
Unit Price without VAT:kr.3,573.77000
Unit Price with VAT:kr.4,467.21250