
CSB-M1251M1251B | |
|---|---|
DigiKey Part Number | 2170-CSB-M1251M1251B-ND |
Manufacturer | |
Manufacturer Product Number | CSB-M1251M1251B |
Description | CIRC CBL 5POS RCPT TO PLUG(2) 2' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 2.00' (609.60mm) |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Banner Engineering Corporation | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 2.00' (609.60mm) |
1st Connector Gender Male Pins | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions 5 | Cable Type Round - Split |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug (2) | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.958.16000 | kr.958.16 |
| Unit Price without VAT: | kr.958.16000 |
|---|---|
| Unit Price with VAT: | kr.1,197.70000 |











