
BC-M23M19-1822-2 | |
|---|---|
DigiKey Part Number | 2170-BC-M23M19-1822-2-ND |
Manufacturer | |
Manufacturer Product Number | BC-M23M19-1822-2 |
Description | CORDSET: SINGLE-ENDED M23; 19-PI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | BC-M23M19-1822-2 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 19 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M23 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.769.20000 | kr.769.20 |
| Unit Price without VAT: | kr.769.20000 |
|---|---|
| Unit Price with VAT: | kr.961.50000 |


