
BC-M23F12-M23M12-22-1 | |
|---|---|
DigiKey Part Number | 2170-BC-M23F12-M23M12-22-1-ND |
Manufacturer | |
Manufacturer Product Number | BC-M23F12-M23M12-22-1 |
Description | CORDSET: DOUBLE ENDED M23; 12-PI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions 12 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M23 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M23 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.824.20000 | kr.824.20 |
| Unit Price without VAT: | kr.824.20000 |
|---|---|
| Unit Price with VAT: | kr.1,030.25000 |

