
BC-M12F4-22-8 | |
|---|---|
DigiKey Part Number | 2170-BC-M12F4-22-8-ND |
Manufacturer | |
Manufacturer Product Number | BC-M12F4-22-8 |
Description | CIRC CBL 4POS PLUG TO WIRE 26.2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 26.2' (8.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Series | Length 26.2' (8.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.28000 | kr.266.28 |
| Unit Price without VAT: | kr.266.28000 |
|---|---|
| Unit Price with VAT: | kr.332.85000 |






