Bar Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABR3106-WSU1

DigiKey Part Number
2170-ABR3106-WSU1-ND
Manufacturer
Manufacturer Product Number
ABR3106-WSU1
Description
ABR SERIES BARCODE READER; RESOL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bar Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ABR3106-WSU1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
CMOS
Manufacturer
Banner Engineering Corporation
Voltage - Supply
10 ~ 30VDC
Series
Features
Software Included
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable with Connector
Type
Bar Code Reader
Ingress Protection
IP67 - Dust Tight, Waterproof
Resolution
1.2MP, 1280 x 960 (1,228,800 Pixels)
Operating Temperature
0°C ~ 45°C
Light Source
Integrated (White)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,486.86000kr.9,486.86
Manufacturers Standard Package
Unit Price without VAT:kr.9,486.86000
Unit Price with VAT:kr.11,858.57500