
ABR3106-WPU2 | |
|---|---|
DigiKey Part Number | 2170-ABR3106-WPU2-ND |
Manufacturer | |
Manufacturer Product Number | ABR3106-WPU2 |
Description | ABR SERIES BARCODE READER; RESOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ABR3106-WPU2 Models |
Category | Sensor Type CMOS |
Manufacturer Banner Engineering Corporation | Voltage - Supply 5 ~ 30VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
Type Multi Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) | Operating Temperature 0°C ~ 45°C |
Light Source Integrated (White) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19,839.08000 | kr.19,839.08 |
| Unit Price without VAT: | kr.19,839.08000 |
|---|---|
| Unit Price with VAT: | kr.24,798.85000 |









