
TL 889A | |
|---|---|
DigiKey Part Number | BKTL889A-ND |
Manufacturer | |
Manufacturer Product Number | TL 889A |
Description | TEST LEAD BNC TO KELVIN |
Customer Reference | |
Detailed Description | BNC, Male Plug (4) To Kelvin Clip (2), Alligator Clip, Insulated Test Lead 1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | BNC to Kelvin | |
1st Connector | BNC, Male Plug (4) | |
2nd Connector | Kelvin Clip (2), Alligator Clip, Insulated | |
Cable Length | - | |
Wire Gauge | - | |
Cable Type | - | |
Voltage - Rated | 1V | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black and Red |





