
CT2709A-0 | |
|---|---|
DigiKey Part Number | BKCT2709A-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2709A-0 |
Description | SPRUNG HOOK, BLACK, 5MM (SNAP-LO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Spring Hook Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spring Hook | |
Connection Type | Oscilloscope Probes, 5mm | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.76000 | kr.42.76 |
| Unit Price without VAT: | kr.42.76000 |
|---|---|
| Unit Price with VAT: | kr.53.45000 |












