
BE 9 | |
|---|---|
DigiKey Part Number | BKBE9-ND |
Manufacturer | |
Manufacturer Product Number | BE 9 |
Description | POWER ADAPTER 9V DC 200MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized AC Adapter for use with B&K Test Equipment |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | AC Adapter | |
For Use With/Related Products | B&K Test Equipment | |
Specifications | 9VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.17000 | kr.122.17 |
| Unit Price without VAT: | kr.122.17000 |
|---|---|
| Unit Price with VAT: | kr.152.71250 |

