
2542B | |
|---|---|
DigiKey Part Number | BK2542B-ND |
Manufacturer | |
Manufacturer Product Number | 2542B |
Description | OSCOPE 100MHZ 1GSA/S DGTL STORGE |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, RS232, USB | |
Memory Size | 16kpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT I 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cord, Manual, USB Cable |



