
R25-20 24 | |
---|---|
DigiKey Part Number | 5015-R25-2024-ND |
Manufacturer | |
Manufacturer Product Number | R25-20 24 |
Description | MODULAR CONTACTOR 25A 2NO 24VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&J-USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 300V | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.357.63000 | kr.357.63 |
10 | kr.318.50200 | kr.3,185.02 |
25 | kr.304.12280 | kr.7,603.07 |
50 | kr.293.66920 | kr.14,683.46 |
100 | kr.283.56800 | kr.28,356.80 |
Unit Price without VAT: | kr.357.63000 |
---|---|
Unit Price with VAT: | kr.447.03750 |