
M4-32T-8 | |
---|---|
DigiKey Part Number | 3600-M4-32T-8-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M4-32T-8 |
Description | MOTOR PROTECT CB TOGGLE 5-8A |
Customer Reference | |
Detailed Description | Circuit Breaker Motor Protection Circuit Breaker 8A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Motor Protection Circuit Breaker | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, SEV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,123.26000 | kr.1,123.26 |
Unit Price without VAT: | kr.1,123.26000 |
---|---|
Unit Price with VAT: | kr.1,404.07500 |