
| LTS85 VZVHN4 A3 | |
|---|---|
| DigiKey Part Number | 3600-LTS85VZVHN4A3-ND | 
| Manufacturer | Benedict GmbH | 
| Manufacturer Product Number | LTS85 VZVHN4 A3 | 
| Description | SWITCH 600V 85A | 
| Customer Reference | |
| Detailed Description | Switch 600V 85A | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTS85 VZVHN4 A3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Benedict GmbH | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Switch | |
| Voltage | 600V | |
| Current | 85A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,890.43000 | kr.1,890.43 | 
| Unit Price without VAT: | kr.1,890.43000 | 
|---|---|
| Unit Price with VAT: | kr.2,363.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark