
LTS20 PFHN4 A3 | |
|---|---|
DigiKey Part Number | 5015-LTS20PFHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS20 PFHN4 A3 |
Description | SWITCH 600V 20A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 20A |
Datasheet | Datasheet |
EDA/CAD Models | LTS20 PFHN4 A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.83000 | kr.409.83 |
| 10 | kr.353.49200 | kr.3,534.92 |
| 25 | kr.333.21200 | kr.8,330.30 |
| 50 | kr.318.61460 | kr.15,930.73 |
| 100 | kr.304.63160 | kr.30,463.16 |
| Unit Price without VAT: | kr.409.83000 |
|---|---|
| Unit Price with VAT: | kr.512.28750 |



