Contactor 4PST-NO (4 Form A) 22 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG3-22A00-40 24

DigiKey Part Number
3600-KG3-22A00-4024-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
KG3-22A00-40 24
Description
CONTACTOR 22A AC3 4P 4N/O 24DC C
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 22 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Coil Voltage
24VDC
Manufacturer
Benedict GmbH
Contact Form
4PST-NO (4 Form A)
Series
Contact Rating (Current)
22 A
Packaging
Retail Package
Switching Voltage
600V, 690V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate kr.951.00 flat rate shipping fee will apply
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.2,648.79000kr.2,648.79
Unit Price without VAT:kr.2,648.79000
Unit Price with VAT:kr.3,310.98750