
K3-24A00-22 230 | |
|---|---|
DigiKey Part Number | 3600-K3-24A00-22230-ND |
Manufacturer | |
Manufacturer Product Number | K3-24A00-22 230 |
Description | CONTACTOR 4P 2NO+2NC 24A 230VAC |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 24 A 230 ~ 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230 ~ 240VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 24 A | |
Switching Voltage | 600V, 690V | |
Features | - | |
Termination Style | Box Lug | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,938.48000 | kr.1,938.48 |
| Unit Price without VAT: | kr.1,938.48000 |
|---|---|
| Unit Price with VAT: | kr.2,423.10000 |




