
K3-24A00 180 | |
|---|---|
DigiKey Part Number | 3600-K3-24A00180-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-24A00 180 |
Description | CONTACTOR 24A 3POLE 180VAC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 24 A 180VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-24A00 180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 180VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 24 A | |
Switching Voltage | 600V | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,347.78000 | kr.1,347.78 |
| Unit Price without VAT: | kr.1,347.78000 |
|---|---|
| Unit Price with VAT: | kr.1,684.72500 |












