Contactor 3PST-NO (3 Form A) 22 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-22ND01 110

DigiKey Part Number
3600-K3-22ND01110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-22ND01 110
Description
CONTACTOR 22A N/C AUX 110AC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 22 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-22ND01 110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Benedict GmbH
Contact Rating (Current)
22 A
Series
Switching Voltage
600V
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-40°C ~ 90°C
Coil Voltage
110VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate kr.951.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,330.07000kr.1,330.07
Unit Price without VAT:kr.1,330.07000
Unit Price with VAT:kr.1,662.58750