
K3-18NB10 110 | |
|---|---|
DigiKey Part Number | 3600-K3-18NB10110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-18NB10 110 |
Description | CONTACTOR 18A AC3 -- 50A AC1 |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-18NB10 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 600V, 690V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,382.66000 | kr.1,382.66 |
| Unit Price without VAT: | kr.1,382.66000 |
|---|---|
| Unit Price with VAT: | kr.1,728.32500 |








