K3-10ND10 110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-10ND10 110

DigiKey Part Number
5015-K3-10ND10110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-10ND10 110
Description
CONTACTOR 10A N/O AUX 110AC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 10 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-10ND10 110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
10 A
Switching Voltage
600V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.379.33000kr.379.33
10kr.337.83000kr.3,378.30
25kr.322.57280kr.8,064.32
50kr.311.48540kr.15,574.27
100kr.300.77060kr.30,077.06
Manufacturers Standard Package
Unit Price without VAT:kr.379.33000
Unit Price with VAT:kr.474.16250