HHSS-038-0125-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHSS 038 0125 16

DigiKey Part Number
H221-ND
Manufacturer
Manufacturer Product Number
HHSS 038 0125 16
Description
CAP SCREW HEX 3/8"-16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Cap Screw Hex Socket Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
3/8"-16
Head Diameter
-
Head Height
-
Length - Below Head
1.250" (31.75mm) 1 1/4"
Length - Overall
-
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.32200kr.33.22
100kr.2.67460kr.267.46
1.000kr.2.22931kr.2,229.31
Manufacturers Standard Package
Unit Price without VAT:kr.3.32200
Unit Price with VAT:kr.4.15250