
ADAM-6050-D | |
|---|---|
DigiKey Part Number | 2084-ADAM-6050-D-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6050-D |
Description | I/O MODULE 12 DIGITAL 6 DIGITAL |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 6 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, cULus, FCC | |
Base Product Number |


