12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 53Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL55-12S-I2

DigiKey Part Number
522-1041-ND
Manufacturer
Manufacturer Product Number
MPL55-12S-I2
Description
BATTERY LEAD ACID 12V 53AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 53Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
9.06" L x 5.55" W x 7.95" H (230.1mm x 141.0mm x 202.0mm)
Termination Style
Bolt, M6
Discharge Rate
10Hr
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
17700 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,287.22000kr.2,287.22
Manufacturers Standard Package
Unit Price without VAT:kr.2,287.22000
Unit Price with VAT:kr.2,859.02500