
BP4-6 | |
|---|---|
DigiKey Part Number | 522-BP4-6-ND |
Manufacturer | |
Manufacturer Product Number | BP4-6 |
Description | 6V 4AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.76" L x 1.85" W x 3.98" H (70.0mm x 47.0mm x 101.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.107.16375 | kr.1,714.62 |
| Unit Price without VAT: | kr.107.16375 |
|---|---|
| Unit Price with VAT: | kr.133.95469 |

