BP3-6-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BP3-6-T1
BP3-6-T1
BP3-6-T1

BP3-6-T1

DigiKey Part Number
522-1001-ND
Manufacturer
Manufacturer Product Number
BP3-6-T1
Description
BATTERY LEAD ACID 6V 3AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.33" L x 1.40" W x 2.42" H (135.5mm x 35.5mm x 61.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
635 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.125.38000kr.125.38
18kr.98.95444kr.1,781.18
54kr.90.43796kr.4,883.65
108kr.85.44713kr.9,228.29
252kr.79.71786kr.20,088.90
504kr.75.31784kr.37,960.19
Manufacturers Standard Package
Unit Price without VAT:kr.125.38000
Unit Price with VAT:kr.156.72500