



BP1.2-6-T1 | |
|---|---|
DigiKey Part Number | 522-1000-ND |
Manufacturer | |
Manufacturer Product Number | BP1.2-6-T1 |
Description | BATTERY LEAD ACID 6V 1.2AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.88" L x 1.04" W x 2.07" H (98.5mm x 26.5mm x 52.5mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 299.37 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.540 | kr.63.76017 | kr.98,190.66 |
| Unit Price without VAT: | kr.63.76017 |
|---|---|
| Unit Price with VAT: | kr.79.70021 |






