
2702998 | |
|---|---|
DigiKey Part Number | 277-2702998-ND |
Manufacturer | |
Manufacturer Product Number | 2702998 |
Description | ACOUSTIC ELEMENT SIREN 70X54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
EDA/CAD Models | 2702998 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Alternating, Continuous | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.582.46000 | kr.582.46 |
| Unit Price without VAT: | kr.582.46000 |
|---|---|
| Unit Price with VAT: | kr.728.07500 |

