52 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 QFN
Azoteq Low Profile Key Switch Solutions

IQS9320-000QFR

DigiKey Part Number
1790-IQS9320-000QFRTR-ND - Tape & Reel (TR)
1790-IQS9320-000QFRCT-ND - Cut Tape (CT)
1790-IQS9320-000QFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS9320-000QFR
Description
20 CHANNEL INDUCTIVE SENSOR ( AI
Customer Reference
Detailed Description
Inductive Proximity Sensor 52-WFQFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Sensor Type
Inductive
Sensing Distance
-
Output Type
I2C
Response Frequency
-
Shielding
Unshielded
Material - Body
-
Voltage - Supply
2.2V ~ 3.5V
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
52-WFQFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.12.33300kr.123.33
25kr.11.63520kr.290.88
100kr.9.91300kr.991.30
250kr.9.30816kr.2,327.04
500kr.8.14464kr.4,072.32
1.000kr.6.74842kr.6,748.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.28301kr.12,566.02
6.000kr.6.05030kr.36,301.80
10.000kr.5.81760kr.58,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000