
IQS9151000QFR | |
|---|---|
DigiKey Part Number | 1790-IQS9151000QFRTR-ND - Tape & Reel (TR) 1790-IQS9151000QFRCT-ND - Cut Tape (CT) 1790-IQS9151000QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS9151000QFR |
Description | Multi-Function Trackpad |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 52-QFN (6x6) |
Datasheet | Datasheet |
Category | LED Driver Channels 25 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 1.71V ~ 3.6V, 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Buttons, Slider, Wheel | Package / Case 52-WFQFN |
Proximity Detection Yes | Supplier Device Package 52-QFN (6x6) |
Number of Inputs Up to 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.93100 | kr.79.31 |
| 25 | kr.7.21000 | kr.180.25 |
| 100 | kr.6.41350 | kr.641.35 |
| 250 | kr.6.03364 | kr.1,508.41 |
| 500 | kr.5.80466 | kr.2,902.33 |
| 1.000 | kr.5.77162 | kr.5,771.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.38342 | kr.16,150.26 |
| 6.000 | kr.5.26952 | kr.31,617.12 |
| 9.000 | kr.5.21249 | kr.46,912.41 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

