
IQS572BLQNR | |
|---|---|
DigiKey Part Number | 1790-IQS572BLQNRTR-ND - Tape & Reel (TR) 1790-IQS572BLQNRCT-ND - Cut Tape (CT) 1790-IQS572BLQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS572BLQNR |
Description | 72CH. TRACKPAD/TOUCH SCREEN CONT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 28-QFN (4x4) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Resolution 8 b |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 28-UFQFN |
Proximity Detection Yes | Supplier Device Package 28-QFN (4x4) |
Number of Inputs 72 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQS9150-001QFR | Azoteq (Pty) Ltd | 2.979 | 1790-IQS9150-001QFRCT-ND | kr.12.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 5 | kr.10.88000 | kr.54.40 |
| 10 | kr.10.36000 | kr.103.60 |
| 25 | kr.9.74840 | kr.243.71 |
| 50 | kr.9.32860 | kr.466.43 |
| 100 | kr.8.94510 | kr.894.51 |
| 500 | kr.8.17404 | kr.4,087.02 |
| 1.000 | kr.7.88702 | kr.7,887.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.48014 | kr.22,440.42 |
| 6.000 | kr.7.25073 | kr.43,504.38 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

