
IQS550BLQNR | |
---|---|
DigiKey Part Number | 1790-IQS550BLQNRTR-ND - Tape & Reel (TR) 1790-IQS550BLQNRCT-ND - Cut Tape (CT) 1790-IQS550BLQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS550BLQNR |
Description | 150CH. TRACKPAD/TOUCH SCREEN CON |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IQS550BLQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 150 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.96000 | kr.16.96 |
5 | kr.15.11600 | kr.75.58 |
10 | kr.14.43200 | kr.144.32 |
25 | kr.13.60880 | kr.340.22 |
50 | kr.13.04960 | kr.652.48 |
100 | kr.12.53570 | kr.1,253.57 |
500 | kr.11.50400 | kr.5,752.00 |
1.000 | kr.11.11981 | kr.11,119.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.10.66040 | kr.26,651.00 |
5.000 | kr.10.34607 | kr.51,730.35 |
Unit Price without VAT: | kr.16.96000 |
---|---|
Unit Price with VAT: | kr.21.20000 |