MFR Recommended
Similar

IQS525BLQNR | |
|---|---|
DigiKey Part Number | 1790-IQS525BLQNRTR-ND - Tape & Reel (TR) 1790-IQS525BLQNRCT-ND - Cut Tape (CT) 1790-IQS525BLQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS525BLQNR |
Description | 25CH. TRACKPAD/TOUCH SCREEN CONT |
Customer Reference | |
Detailed Description | Capacitive Touch Button 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IQS525BLQNR Models |
Category | Interface I2C |
Manufacturer Azoteq (Pty) Ltd | Resolution 16 b |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Button | Package / Case 28-UFQFN |
Proximity Detection Yes | Supplier Device Package 28-QFN (4x4) |
Number of Inputs 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQS572BLQNR | Azoteq (Pty) Ltd | 2.995 | 1790-IQS572BLQNRCT-ND | kr.12.24000 | MFR Recommended |
| IQS9150-001QFR | Azoteq (Pty) Ltd | 2.979 | 1790-IQS9150-001QFRCT-ND | kr.12.05000 | Similar |




