
IQS269AD0CSR | |
|---|---|
DigiKey Part Number | 1790-IQS269AD0CSRTR-ND - Tape & Reel (TR) 1790-IQS269AD0CSRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IQS269AD0CSR |
Description | TOUCH CONTROLLER |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Controller IC Capacitive, Inductive Input I2C Output 16-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | IQS269AD0CSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Touch Screen Controller | |
Input Type | Capacitive, Inductive | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.62x1.62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.77600 | kr.37.76 |
| 25 | kr.3.39720 | kr.84.93 |
| 100 | kr.2.98110 | kr.298.11 |
| 250 | kr.2.78272 | kr.695.68 |
| 500 | kr.2.66342 | kr.1,331.71 |
| 1.000 | kr.2.56512 | kr.2,565.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64198 | kr.7,925.94 |
| 6.000 | kr.2.47714 | kr.14,862.84 |
| 9.000 | kr.2.39397 | kr.21,545.73 |
| 15.000 | kr.2.30130 | kr.34,519.50 |
| 21.000 | kr.2.24685 | kr.47,183.85 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |


